
PESE1-S15-D15-M-TR | |
---|---|
DigiKey Part Number | 179-PESE1-S15-D15-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESE1-S15-D15-M-TR |
Description | DC-DC ISOLATED 3KV, 1 W, 13.5~16 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PESE1-S15-D15-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1.02 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥705.72000 | ¥352,860 |
Unit Price without JCT: | ¥705.72000 |
---|---|
Unit Price with JCT: | ¥776.29200 |