PESE1-S12-D12-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 4
Unit Price: ¥1,030.00000
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ¥2,345.53571
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESE1-S12-D12-M-TR

DigiKey Part Number
179-PESE1-S12-D12-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESE1-S12-D12-M-TR
Description
DC-DC ISOLATED 3KV, 1 W, 10.8~13
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PESE1-S12-D12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1.008 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥784.74200¥392,371
Manufacturers Standard Package
Unit Price without JCT:¥784.74200
Unit Price with JCT:¥863.21620