
HP2020-9RG | |
|---|---|
DigiKey Part Number | HP2020-9RG-ND |
Manufacturer | |
Manufacturer Product Number | HP2020-9RG |
Description | DC/DC CONVERTER 5.1V 12V 122W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 5.1V 12V 12A, 5.1A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | HP2020-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A, 5.1A | |
Power (Watts) | 122W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | - | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 0.80" W x 4.40" H (164.0mm x 19.6mm x 111.0mm) | |
Approval Agency | CE, cCSAus, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥126,088.41667 | ¥1,513,061 |
| Unit Price without JCT: | ¥126,088.41667 |
|---|---|
| Unit Price with JCT: | ¥138,697.25834 |

