
DSM1-24-S15-S | |
|---|---|
DigiKey Part Number | 179-DSM1-24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM1-24-S15-S |
Description | DC-DC ISOLATED, 1W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM1-24-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,474.00000 | ¥1,474 |
| 5 | ¥1,419.20000 | ¥7,096 |
| 10 | ¥1,396.30000 | ¥13,963 |
| 25 | ¥1,366.52000 | ¥34,163 |
| 50 | ¥1,344.34000 | ¥67,217 |
| 100 | ¥1,322.49000 | ¥132,249 |
| 250 | ¥1,294.10000 | ¥323,525 |
| 500 | ¥1,273.01200 | ¥636,506 |
| Unit Price without JCT: | ¥1,474.00000 |
|---|---|
| Unit Price with JCT: | ¥1,621.40000 |

