
DQQ3-24-S3-S | |
|---|---|
DigiKey Part Number | 179-DQQ3-24-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DQQ3-24-S3-S |
Description | DC-DC, ISOLATED, 3 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQQ3-24-S3-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,413.00000 | ¥3,413 |
| 5 | ¥3,286.40000 | ¥16,432 |
| 14 | ¥3,207.71429 | ¥44,908 |
| 28 | ¥3,155.67857 | ¥88,359 |
| 56 | ¥3,104.37500 | ¥173,845 |
| 112 | ¥3,053.85714 | ¥342,032 |
| 252 | ¥2,995.69841 | ¥754,916 |
| 504 | ¥2,946.79960 | ¥1,485,187 |
| Unit Price without JCT: | ¥3,413.00000 |
|---|---|
| Unit Price with JCT: | ¥3,754.30000 |

