
DQD20-24-S12-DIN | |
|---|---|
DigiKey Part Number | 179-DQD20-24-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-24-S12-DIN |
Description | DC-DC, ISOLATED, 20 W, 9~36 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 1.667A |
Datasheet | Datasheet |
Category | Power (Watts) 20W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Input Type DC | Features Remote On/Off |
Number of Outputs 1 | Size / Dimension 0.88" L x 1.24" W x 2.99" H (22.4mm x 31.5mm x 76.0mm) |
DC Voltage - Input (Min) 9V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 1.667A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ¥4,906.30556 | ¥176,627 |
| Unit Price without JCT: | ¥4,906.30556 |
|---|---|
| Unit Price with JCT: | ¥5,396.93612 |


