
AS1301-9RT | |
|---|---|
DigiKey Part Number | AS1301-9RT-ND |
Manufacturer | |
Manufacturer Product Number | AS1301-9RT |
Description | DC/DC CONVERTER 12V 96W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 8A 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 96W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.33" W x 2.36" H (168.5mm x 110.0mm x 60.0mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |


