
S553-6500-61-F | |
|---|---|
DigiKey Part Number | S553-6500-61-F-ND |
Manufacturer | |
Manufacturer Product Number | S553-6500-61-F |
Description | PULSE XFMR 1:1.41 TX/RX 1.5MH |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Octal) Pulse Transformer 1:1.41 Transmitter, 1:1.41 Receiver Surface Mount |
EDA/CAD Models | S553-6500-61-F Models |
Category | Turns Ratio - Primary:Secondary 1:1.41 Transmitter, 1:1.41 Receiver |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 1.100" L x 0.480" W (27.94mm x 12.19mm) |
Part Status Obsolete | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type T1/E1 (Octal) | Operating Temperature -40°C ~ 85°C |
Inductance 1.5mH |

