
5SFP 10-R | |
|---|---|
DigiKey Part Number | 5SFP10-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SFP 10-R |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
EDA/CAD Models | 5SFP 10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 163.0 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 5 | ¥67.00000 | ¥335 |
| 10 | ¥61.90000 | ¥619 |
| 50 | ¥51.32000 | ¥2,566 |
| 100 | ¥47.34000 | ¥4,734 |
| 250 | ¥42.56000 | ¥10,640 |
| 500 | ¥39.26200 | ¥19,631 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

