Parametric Equivalent
Parametric Equivalent



0697H0400-01 | |
|---|---|
DigiKey Part Number | 5923-0697H0400-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H0400-01 |
Description | FUSE BRD MNT 400MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0400-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 65A DC |
Part Status Active | Melting I²t 0.57 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.36 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697H0400-02 | Bel Fuse Inc. | 2,792 | 5923-0697H0400-02CT-ND | ¥93.00000 | Parametric Equivalent |
| 0697H0400-05 | Bel Fuse Inc. | 986 | 0697H0400-05-ND | ¥93.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥39.36100 | ¥39,361 |
| Unit Price without JCT: | ¥39.36100 |
|---|---|
| Unit Price with JCT: | ¥43.29710 |



