Image for 0553-0013-AC-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0553-0013-AC-F

DigiKey Part Number
0553-0013-AC-F-ND
Manufacturer
Manufacturer Product Number
0553-0013-AC-F
Description
PULSE TRANSFORMER 1:1 1.2MH
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
1.2mH
Manufacturer
Bel Fuse Inc.
Turns Ratio - Primary:Secondary
1:1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Transformer Type
T1/E1 (Single)
Height - Seated (Max)
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.