
SK-WIRELESS-DAQ-AN-V-10V-OUT | |
|---|---|
DigiKey Part Number | 3925-SK-WIRELESS-DAQ-AN-V-10V-OUT-ND |
Manufacturer | |
Manufacturer Product Number | SK-WIRELESS-DAQ-AN-V-10V-OUT |
Description | STARTERKIT WIRELESS ANALOG DAQ |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device BNC |
Datasheet | Datasheet |
Category | Type DAQ Device |
Manufacturer Beanair Sensors | Front Connection BNC |
Packaging Retail Package | Number of Inputs and Type 4 - Analog |
Part Status Active | Input Range ±10V |
Function Multifunction I/O | Bidirectional Channels 4 |

