
TL50HRALS1QP | |
|---|---|
DigiKey Part Number | 2170-TL50HRALS1QP-ND |
Manufacturer | |
Manufacturer Product Number | TL50HRALS1QP |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Cable with Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 24VAC, 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Cable with Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33,071.00000 | ¥33,071 |
| Unit Price without JCT: | ¥33,071.00000 |
|---|---|
| Unit Price with JCT: | ¥36,378.10000 |














