QT50ULBQ6
cms-photo-disclaimer

QT50ULBQ6

cms-digikey-product-number
2170-QT50ULBQ6-ND
cms-manufacturer
cms-manufacturer-product-number
QT50ULBQ6
cms-description
ULTRA SEN 200MM-8M ANALOG
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Optical Sensor 7.874" ~ 314.961" (200mm ~ 80m) Analog
Datasheet
 Datasheet
cms-eda-cad-models
QT50ULBQ6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
7.874" ~ 314.961" (200mm ~ 80m)
Voltage - Supply
10V ~ 30V
Response Time
2.3s
Output Configuration
Analog
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 70°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 7
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1¥146,649.00000¥146,649
cms-manufacturer-standard-package
Unit Price without JCT:¥146,649.00000
Unit Price with JCT:¥161,313.90000