
QS18VN6AF300 W/30 | |
|---|---|
DigiKey Part Number | 2170-QS18VN6AF300W/30-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6AF300 W/30 |
Description | WORLD-BEAM: ADJUSTABLE FIELD BAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (640nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 354.33" (9m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 11.811" (300mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28,418.00000 | ¥28,418 |
| Unit Price without JCT: | ¥28,418.00000 |
|---|---|
| Unit Price with JCT: | ¥31,259.80000 |



