
Q50BU | |
|---|---|
DigiKey Part Number | 2170-Q50BU-ND |
Manufacturer | |
Manufacturer Product Number | Q50BU |
Description | Q50 SERIES: LED-BASED TRIANGULAT |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 100 ~ 400.00mm (3.94 ~ 15.75") | |
Output | 0 V ~ 10 V | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 15V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Supplier Device Package | - |

