PDIS16UM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDIS16UM5

DigiKey Part Number
2170-PDIS16UM5-ND
Manufacturer
Manufacturer Product Number
PDIS16UM5
Description
PLASTIC FIBER, OPPOSED MODEC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥18,609.00000¥18,609
Manufacturers Standard Package
Unit Price without JCT:¥18,609.00000
Unit Price with JCT:¥20,469.90000