
K50LOXXPQ | |
|---|---|
DigiKey Part Number | 2170-K50LOXXPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LOXXPQ |
Description | COMPLETE UNIT ORG LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange LED Connector |
Datasheet | Datasheet |
Category | Light Color Orange |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Obsolete | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50PSLRGB7Q | Banner Engineering Corporation | 58 | 2170-K50PSLRGB7Q-ND | ¥17,117.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,779.00000 | ¥18,779 |
| Unit Price without JCT: | ¥18,779.00000 |
|---|---|
| Unit Price with JCT: | ¥20,656.90000 |



