
K30LGRYP-803515 | |
|---|---|
DigiKey Part Number | 2170-K30LGRYP-803515-ND |
Manufacturer | |
Manufacturer Product Number | K30LGRYP-803515 |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | K30LGRYP-803515 Models |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,691.00000 | ¥14,691 |
| Unit Price without JCT: | ¥14,691.00000 |
|---|---|
| Unit Price with JCT: | ¥16,160.10000 |

