
CL50GYRA2N-25485 | |
---|---|
DigiKey Part Number | 2170-CL50GYRA2N-25485-ND |
Manufacturer | |
Manufacturer Product Number | CL50GYRA2N-25485 |
Description | COMPLETE UNIT GR/R/YL FLASH 3STK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Cable Leads |
Datasheet | Datasheet |
EDA/CAD Models | CL50GYRA2N-25485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Flashing | |
Function - Audible | Pulse | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Alarm | |
Termination Style | Cable Leads | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40,718.00000 | ¥40,718 |
Unit Price without JCT: | ¥40,718.00000 |
---|---|
Unit Price with JCT: | ¥44,789.80000 |