
CL50GXXALSPQ | |
|---|---|
DigiKey Part Number | 2170-CL50GXXALSPQ-ND |
Manufacturer | |
Manufacturer Product Number | CL50GXXALSPQ |
Description | COMPLETE UNIT GREEN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Alarm Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | CL50GXXALSPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Alarm | |
Termination Style | Connector, M12 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30,412.00000 | ¥30,412 |
| Unit Price without JCT: | ¥30,412.00000 |
|---|---|
| Unit Price with JCT: | ¥33,453.20000 |



