
CL50GRXAPQ-803938 | |
|---|---|
DigiKey Part Number | 2170-CL50GRXAPQ-803938-ND |
Manufacturer | |
Manufacturer Product Number | CL50GRXAPQ-803938 |
Description | COMPLETE UNIT GR/R LED 2STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | CL50GRXAPQ-803938 Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 2 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33,902.00000 | ¥33,902 |
| Unit Price without JCT: | ¥33,902.00000 |
|---|---|
| Unit Price with JCT: | ¥37,292.20000 |

