
11-BG00-31-A12060 | |
|---|---|
DigiKey Part Number | 2170-11-BG00-31-A12060-ND |
Manufacturer | |
Manufacturer Product Number | 11-BG00-31-A12060 |
Description | CONTACTOR 3NO/1NC 120V 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Banner Engineering Corporation | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Must Operate Voltage 96 VAC |
Coil Voltage 120VAC | Must Release Voltage 24 VAC |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operate Time 26 ms |
Contact Rating (Current) 10 A | Release Time 18 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,126.00000 | ¥14,126 |
| Unit Price without JCT: | ¥14,126.00000 |
|---|---|
| Unit Price with JCT: | ¥15,538.60000 |

