
BC3D GN/10 | |
|---|---|
DigiKey Part Number | 3600-BC3DGN/10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | BC3D GN/10 |
Description | PB GREEN + CONNECTOR+1N/O |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Series | Current Rating (Amps) 10A (AC) |
Packaging Retail Package | Voltage Rating - AC 600 V |
Part Status Active | Actuator Type Round, Button |
Mounting Type Through Hole | Actuator Marking No Marking |
Type Standard | Color - Actuator/Cap Green |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,035.00000 | ¥5,035 |
| Unit Price without JCT: | ¥5,035.00000 |
|---|---|
| Unit Price with JCT: | ¥5,538.50000 |

