Capacitive Touch Buttons, Slider, Wheel 18-WLCSP (1.62x1.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7222B101CSR

DigiKey Part Number
1790-IQS7222B101CSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS7222B101CSR
Description
IC TOUCH BUTTONS 18-WLCSP
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 18-WLCSP (1.62x1.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
13
LED Driver Channels
20
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V, 2.2V ~ 3.5V
Current - Supply
720µA (Max)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-UFBGA, WLCSP
Supplier Device Package
18-WLCSP (1.62x1.62)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥58.87967¥176,639
6,000¥57.42883¥344,573
9,000¥56.70211¥510,319
15,000¥55.89700¥838,455
21,000¥55.42662¥1,163,959
30,000¥54.97420¥1,649,226
Manufacturers Standard Package
Unit Price without JCT:¥58.87967
Unit Price with JCT:¥64.76764