
F931A226MBA | |
---|---|
DigiKey Part Number | 478-8211-2-ND - Tape & Reel (TR) 478-8211-1-ND - Cut Tape (CT) 478-8211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A226MBA |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A226MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥73.00000 | ¥73 |
10 | ¥44.10000 | ¥441 |
50 | ¥32.90000 | ¥1,645 |
100 | ¥29.44000 | ¥2,944 |
500 | ¥23.62000 | ¥11,810 |
1,000 | ¥21.82400 | ¥21,824 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥20.75250 | ¥41,505 |
4,000 | ¥19.51275 | ¥78,051 |
6,000 | ¥18.89183 | ¥113,351 |
10,000 | ¥18.20400 | ¥182,040 |
14,000 | ¥17.80179 | ¥249,225 |
20,000 | ¥17.41490 | ¥348,298 |
24,000 | ¥17.23158 | ¥413,558 |
48,000 | ¥16.61425 | ¥797,484 |
50,000 | ¥16.58144 | ¥829,072 |
Unit Price without JCT: | ¥73.00000 |
---|---|
Unit Price with JCT: | ¥80.30000 |