MFR Recommended
MFR Recommended
MFR Recommended

F380J226MMA | |
|---|---|
DigiKey Part Number | 478-9525-2-ND - Tape & Reel (TR) 478-9525-1-ND - Cut Tape (CT) 478-9525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J226MMA |
Description | CAP TANT POLY 22UF 6.3V 0603 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380J226MMA Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance 22 µF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code M |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOM0J226M8R | KYOCERA AVX | 0 | 478-TCSOM0J226M8RCT-ND | ¥179.00000 | MFR Recommended |
| TCSOM0J226M8R-02 | KYOCERA AVX | 0 | 478-TCSOM0J226M8R-02-ND | ¥47.08700 | MFR Recommended |
| TCSOM0J226M8R-029 | KYOCERA AVX | 0 | 478-TCSOM0J226M8R-029-ND | ¥63.04433 | MFR Recommended |



