
1210YC226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR71C226MUTR-ND - Tape & Reel (TR) 478-KGM32AR71C226MUCT-ND - Cut Tape (CT) 478-KGM32AR71C226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC226MAT2A |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥137.10000 | ¥1,371 |
| 50 | ¥108.02000 | ¥5,401 |
| 100 | ¥99.03000 | ¥9,903 |
| 500 | ¥83.84000 | ¥41,920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥79.14400 | ¥79,144 |
| 2,000 | ¥75.27700 | ¥150,554 |
| 3,000 | ¥73.34033 | ¥220,021 |
| 5,000 | ¥71.19360 | ¥355,968 |
| 7,000 | ¥69.93843 | ¥489,569 |
| 10,000 | ¥68.73100 | ¥687,310 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

