
KGM15AR72A102KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A102KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A102KTCT-ND - Cut Tape (CT) 478-KGM15AR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A102KT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 50 | ¥5.22000 | ¥261 |
| 100 | ¥4.49000 | ¥449 |
| 500 | ¥3.25800 | ¥1,629 |
| 1,000 | ¥2.88000 | ¥2,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.31375 | ¥9,255 |
| 8,000 | ¥2.10438 | ¥16,835 |
| 12,000 | ¥1.99967 | ¥23,996 |
| 20,000 | ¥1.88365 | ¥37,673 |
| 28,000 | ¥1.81586 | ¥50,844 |
| 40,000 | ¥1.75073 | ¥70,029 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

