
44206S | |
---|---|
DigiKey Part Number | 243-1208-ND |
Manufacturer | |
Manufacturer Product Number | 44206S |
Description | REPLACEMENT BLADE SS #11 100PC |
Customer Reference | |
Detailed Description | Blade #11 Blade, Stainless Steel 100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #11 Blade, Stainless Steel | |
Weight | 0.2 lb (90.72 g) |