
422-576-224 | |
|---|---|
DigiKey Part Number | 243-422-576-224-ND |
Manufacturer | |
Manufacturer Product Number | 422-576-224 |
Description | CYCLOPS 2.0 DIGITAL MICROSCOPE W |
Customer Reference | |
Detailed Description | Microscope, Digital 13x ~ 140x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 13x ~ 140x | |
Field of View | 0.04" ~ 1.57" (1.07mm ~ 40.00mm) | |
Working Distance | 0.25" x 8.43" (6.3mm x 214mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Adapter, Cable, Stand, USB Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥295,795.00000 | ¥295,795 |
| 5 | ¥294,331.60000 | ¥1,471,658 |
| Unit Price without JCT: | ¥295,795.00000 |
|---|---|
| Unit Price with JCT: | ¥325,374.50000 |

