20037 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 25
Unit Price: ¥1,110.00000
Datasheet
Probe (Double Ended) Curved, Multi Angled Stainless Steel Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20037

DigiKey Part Number
243-1464-ND
Manufacturer
Manufacturer Product Number
20037
Description
PROBE CURVD MULTI ANGL STN STEEL
Customer Reference
Detailed Description
Probe (Double Ended) Curved, Multi Angled Stainless Steel Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Probe (Double Ended)
Tip Shape
Curved, Multi Angled
Length - Overall
-
Features
-
Material
Stainless Steel
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes