18813 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 5
Unit Price: ¥8,693.00000
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant 74 5.38" (136.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18813

DigiKey Part Number
243-1074-ND
Manufacturer
Manufacturer Product Number
18813
Description
TWEEZER 74 5.38"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant 74 5.38" (136.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Ceramic Tips, ESD Safe, Heat Resistant
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.38" (136.5mm)
Pattern Number
74
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes