10928F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ideal-tek S.A.
In Stock: 1
Unit Price: ¥12,682.00000
Datasheet
Side (Diagonal) Cutter Tapered Full Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10928F

DigiKey Part Number
243-1331-ND
Manufacturer
Manufacturer Product Number
10928F
Description
CUTTER MINI TAPERED HEAD FLUSH
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Full Flush
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Full Flush
Length - Overall
-
Features
-
Capacity
1.0mm Dia Soft Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes