Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850500900

DigiKey Part Number
4373-850500900-ND
Manufacturer
Manufacturer Product Number
850500900
Description
RBL STANDARD BASE FOR HORIZONTAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥6,858.00000¥6,858
Manufacturers Standard Package
Unit Price without JCT:¥6,858.00000
Unit Price with JCT:¥7,543.80000