Connector Standoff For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123A-NUT-58

DigiKey Part Number
4827-123A-NUT-58TR-ND - Tape & Reel (TR)
4827-123A-NUT-58CT-ND - Cut Tape (CT)
4827-123A-NUT-58DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-NUT-58
Description
NUT M3 H=4.1MM, FOR M.2 CONN H=5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Standoff For
Datasheet
 Datasheet
EDA/CAD Models
123A-NUT-58 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Standoff
For Use With/Related Products
-
Features
-
Material
Copper Alloy
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥78.80000¥788
25¥73.84000¥1,846
50¥70.30000¥3,515
100¥66.94000¥6,694
250¥62.74400¥15,686
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850¥57.54706¥48,915
1,700¥54.79882¥93,158
2,550¥53.25294¥135,795
4,250¥51.36800¥218,314
5,950¥50.16336¥298,472
8,500¥48.91694¥415,794
21,250¥45.85666¥974,454
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000