
119A-NUT-99-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-NUT-99-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-99-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-99-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-99-R02 |
Description | NUT, H=7.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-99-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥82.40000 | ¥824 |
| 25 | ¥77.24000 | ¥1,931 |
| 50 | ¥73.52000 | ¥3,676 |
| 100 | ¥70.00000 | ¥7,000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥64.76667 | ¥19,430 |
| 600 | ¥61.67000 | ¥37,002 |
| 900 | ¥59.93000 | ¥53,937 |
| 1,500 | ¥57.80733 | ¥86,711 |
| 2,100 | ¥56.45048 | ¥118,546 |
| 3,000 | ¥55.04800 | ¥165,144 |
| 7,500 | ¥51.60213 | ¥387,016 |
| 15,000 | ¥49.14087 | ¥737,113 |
| 30,000 | ¥46.79763 | ¥1,403,929 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |







