
123A-NUT-85 | |
|---|---|
DigiKey Part Number | 4827-123A-NUT-85TR-ND - Tape & Reel (TR) 4827-123A-NUT-85CT-ND - Cut Tape (CT) 4827-123A-NUT-85DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-NUT-85 |
Description | NUT M3 H=6.75MM, FOR M.2 CONN H= |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-NUT-85 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥89.60000 | ¥896 |
| 25 | ¥83.92000 | ¥2,098 |
| 50 | ¥79.88000 | ¥3,994 |
| 100 | ¥76.07000 | ¥7,607 |
| 250 | ¥71.29600 | ¥17,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥67.88600 | ¥33,943 |
| 1,000 | ¥64.64600 | ¥64,646 |
| 1,500 | ¥62.82133 | ¥94,232 |
| 2,500 | ¥60.59640 | ¥151,491 |
| 3,500 | ¥59.17514 | ¥207,113 |
| 5,000 | ¥57.70500 | ¥288,525 |
| 12,500 | ¥54.09408 | ¥676,176 |
| 25,000 | ¥51.51476 | ¥1,287,869 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |









