


115U-A103 | |
|---|---|
DigiKey Part Number | 4827-115U-A103TR-ND - Tape & Reel (TR) 4827-115U-A103CT-ND - Cut Tape (CT) 4827-115U-A103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-A103 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (6+1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-A103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6+1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥411.00000 | ¥411 |
| 10 | ¥349.30000 | ¥3,493 |
| 25 | ¥327.44000 | ¥8,186 |
| 50 | ¥311.76000 | ¥15,588 |
| 100 | ¥296.85000 | ¥29,685 |
| 250 | ¥278.26800 | ¥69,567 |
| 500 | ¥264.98200 | ¥132,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥245.22467 | ¥367,837 |
| 3,000 | ¥233.52900 | ¥700,587 |
| 4,500 | ¥226.95089 | ¥1,021,279 |
| 7,500 | ¥218.92653 | ¥1,641,949 |
| Unit Price without JCT: | ¥411.00000 |
|---|---|
| Unit Price with JCT: | ¥452.10000 |











