
314B-134-Q-3-C | |
---|---|
DigiKey Part Number | 4821-314B-134-Q-3-C-ND |
Manufacturer | |
Manufacturer Product Number | 314B-134-Q-3-C |
Description | RELAY TIME DELAY 100SEC 7A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 0.035 Sec ~ 100 Sec Delay 7A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.035 Sec ~ 100 Sec | |
Contact Rating @ Voltage | 7A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥55,492.00000 | ¥55,492 |
Unit Price without JCT: | ¥55,492.00000 |
---|---|
Unit Price with JCT: | ¥61,041.20000 |