175MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175MD

DigiKey Part Number
4821-175MD-ND
Manufacturer
Manufacturer Product Number
175MD
Description
RELAY TIME DELAY 9.59HR 8A 250V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0 Sec ~ 9.59 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0 Sec ~ 9.59 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
20 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥7,666.00000¥7,666
Manufacturers Standard Package
Unit Price without JCT:¥7,666.00000
Unit Price with JCT:¥8,432.60000