
ASL60D-2 | |
|---|---|
DigiKey Part Number | 2622-ASL60D-2-ND |
Manufacturer | |
Manufacturer Product Number | ASL60D-2 |
Description | AC/DC CONVERTER 5V 15V 36W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 2.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | |
Approval Agency | CB, cULus | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - |

