
V6254C | |
|---|---|
DigiKey Part Number | AE10905-ND |
Manufacturer | |
Manufacturer Product Number | V6254C |
Description | ROUND SPACER M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 5 | ¥103.20000 | ¥516 |
| 10 | ¥95.90000 | ¥959 |
| 25 | ¥87.56000 | ¥2,189 |
| 50 | ¥82.08000 | ¥4,104 |
| 100 | ¥77.20000 | ¥7,720 |
| 250 | ¥71.52800 | ¥17,882 |
| 500 | ¥67.76400 | ¥33,882 |
| 1,000 | ¥64.39500 | ¥64,395 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

