Heat Sink KLP Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4330F

DigiKey Part Number
AE10777-ND
Manufacturer
Manufacturer Product Number
V4330F
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink KLP Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V4330F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.969" (50.00mm)
Width
1.142" (29.00mm)
Diameter
-
Fin Height
0.453" (11.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
10.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥499.00000¥499
20¥426.55000¥8,531
40¥411.15000¥16,446
60¥402.40000¥24,144
100¥391.63000¥39,163
260¥372.24231¥96,783
500¥359.51600¥179,758
1,000¥346.48900¥346,489
5,000¥317.97720¥1,589,886
Manufacturers Standard Package
Unit Price without JCT:¥499.00000
Unit Price with JCT:¥548.90000