
A-MCUP-80200/Y | |
|---|---|
DigiKey Part Number | 123-A-MCUP-80200/Y-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80200/Y |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,052.40000 | ¥51,310 |
| Unit Price without JCT: | ¥2,052.40000 |
|---|---|
| Unit Price with JCT: | ¥2,257.64000 |

