Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJF0808-0150-WHB-24 | |
|---|---|
DigiKey Part Number | AMJF0808-0150-WHB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJF0808-0150-WHB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJG0808-0150-WHB-24 | Assmann WSW Components | 0 | AMJG0808-0150-WHB-24-ND | ¥583.66667 | Parametric Equivalent |
| AMJS0909-0150-WHB-24 | Assmann WSW Components | 0 | AMJS0909-0150-WHB-24-ND | ¥932.04667 | Parametric Equivalent |
| AMJS0909-0150-WHB-26 | Assmann WSW Components | 0 | AMJS0909-0150-WHB-26-ND | ¥545.95333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥764.87333 | ¥114,731 |
| Unit Price without JCT: | ¥764.87333 |
|---|---|
| Unit Price with JCT: | ¥841.36066 |



