
AL 41B | |
|---|---|
DigiKey Part Number | 123-AL41B-ND |
Manufacturer | |
Manufacturer Product Number | AL 41B |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Turret | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | 0.035" (0.89mm) Dia | |
Length - Above Flange | 0.374" (9.50mm) | |
Length - Below Flange | - | |
Length - Overall | 0.531" (13.50mm) | |
Flange Diameter | 0.071" (1.80mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥54.02340 | ¥270,117 |
| Unit Price without JCT: | ¥54.02340 |
|---|---|
| Unit Price with JCT: | ¥59.42574 |

