


AK125-2 | |
---|---|
DigiKey Part Number | AE9877-ND |
Manufacturer | |
Manufacturer Product Number | AK125-2 |
Description | CABLE ASSY DB09 TO DB25 BEIGE 2M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | PC Modem (AT Adapter Cable) | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,404.00000 | ¥1,404 |
10 | ¥1,194.20000 | ¥11,942 |
25 | ¥1,119.28000 | ¥27,982 |
50 | ¥1,065.82000 | ¥53,291 |
100 | ¥1,014.96000 | ¥101,496 |
250 | ¥951.42800 | ¥237,857 |
500 | ¥906.05200 | ¥453,026 |
1,000 | ¥862.84900 | ¥862,849 |
Unit Price without JCT: | ¥1,404.00000 |
---|---|
Unit Price with JCT: | ¥1,544.40000 |