
AFFC-050-20-051-11 | |
---|---|
DigiKey Part Number | AE11334-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-20-051-11 |
Description | CABLE FFC/FPC 20POS 0.5MM 2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥468.00000 | ¥468 |
10 | ¥397.80000 | ¥3,978 |
25 | ¥372.84000 | ¥9,321 |
50 | ¥355.00000 | ¥17,750 |
100 | ¥338.05000 | ¥33,805 |
300 | ¥312.83333 | ¥93,850 |
500 | ¥301.76000 | ¥150,880 |
1,000 | ¥287.36100 | ¥287,361 |
2,500 | ¥269.38520 | ¥673,463 |
Unit Price without JCT: | ¥468.00000 |
---|---|
Unit Price with JCT: | ¥514.80000 |