USB 2.0 Cable B Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB31C-20B-200

DigiKey Part Number
123-A-USB31C-20B-200-ND
Manufacturer
Manufacturer Product Number
A-USB31C-20B-200
Description
USB CABLE, 1500MM, AWG32/AWG26,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Box
Wire Gauge
24 AWG, 25 AWG, 27 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
100¥1,582.85000¥158,285
Unit Price without JCT:¥1,582.85000
Unit Price with JCT:¥1,741.13500